S-19999AA-S8T1U7

ABLIC
628-S-19999AA-S8T1U7
S-19999AA-S8T1U7

Mfr.:

Description:
Switching Controllers IC REG CTRLR BOOST 6.80V 2.2MHz HTMSOP-8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.85 $6.85
$4.54 $45.40
$4.17 $104.25
Full Reel (Order in multiples of 4000)
100 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
2.2 MHz
3 V to 36 V
- 40 C
+ 125 C
SMD/SMT
HTMSOP-8
Reel
Cut Tape
Brand: ABLIC
Input Voltage - Max: 36 V
Input Voltage - Min: 3 V
Isolation: Non-Isolated
Operating Supply Voltage: 3 V to 36 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: S-19999
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

S-19999 Step-Up Switching Regulator Controller ICs

ABLIC S-19999 Step-Up Switching Regulator Controller ICs are designed using high withstand voltage CMOS process technologies. These ICs operate within the 3V to 36V input voltage range and -40°C to 125°C operating temperature range. The S-19999 ICs enter a low current consumption sleep mode when the output voltages are equal to or higher than the sleep voltage. These ICs start switching operations when the output voltage drops below the wake-up voltage. The built-in thermal shutdown circuit limits overheating, and a built-in spread spectrum clock generation circuit enhances the system's EMI performance. Typical applications include automotive start-stop systems, emergency battery backup systems, automotive LED lamps, and automotive and industrial step-up flyback converters.