OHB125J12

ABB
894-OHB125J12
OHB125J12

Mfr.:

Description:
Switch Hardware PSTL HDL 12X125MM BLACK 3R, 12

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
5
Expected 2026-04-17
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$165.41 $165.41
$155.92 $1,559.20
$149.16 $3,729.00
$137.91 $6,895.50
$133.47 $13,347.00
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Hardware
Handles
Pistol Handle
Disconnect Switches
IP65
Brand: ABB
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EE
Length: 125 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SCA022381R1560
Unit Weight: 167.829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99