54111

ABB Installation Products
894-54111
54111

Mfr.:

Description:
Terminals 3/0 CU STD. BRL. 1 HOLE 3/8 IN BOLT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 325

Stock:
325 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.08 $12.08
$10.73 $107.30
$10.50 $525.00
$10.11 $1,011.00
$7.98 $1,596.00
$7.26 $3,630.00
$6.85 $6,850.00
$6.84 $13,680.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Lug Terminal
Lug
Crimp
Not Insulated
3/8 in
Cable Mount / Free Hanging
Orange
Tin
Color-Keyed
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 51.6 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Voltage Rating: 600 V, 35 kV
Width: 23.4 mm
Wire Gauge: 3 AWG
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.