AD-85F4CR

AATC
253-AD85F4CR
AD-85F4CR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2730Hz 3.6VAC, 87dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,239

Stock:
3,239 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
$2.79 $27.90
$2.64 $66.00
$2.25 $225.00
$2.11 $527.50
$1.84 $920.00
Full Reel (Order in multiples of 1000)
$1.52 $1,520.00
$1.44 $2,880.00
$1.39 $6,950.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: AATC
Frequency: 2.73 kHz
Height: 4 mm
Length: 8.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Sound Pressure Level: 87 dBA
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: SMD/SMT
Tradename: AATC
Type: Electromagnetic
Voltage Rating: 3.6 VAC
Width: 8.5 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.