SL1522102

Vishay / Ametherm
995-SL15-22102
SL1522102

Mfr.:

Description:
Inrush Current Limiters 15mm 220ohms 2A INRSH CURR LIMITER UL Approved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
115 VAC, 230 VAC
220 Ohms
0.25
16 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Vishay / Ametherm
Dissipation Factor DF: 18 mW/C
Energy - Joules: 40 J
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Time Constant: 45 s
Unit Weight: 3.402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.51 $17.55
$3.24 $32.40
$2.68 $134.00
$2.48 $248.00
$2.22 $444.00
$2.04 $1,224.00
$1.97 $1,970.00