AS5048B-TS_EK_AB

Infineon Technologies
985-AS5048B-TS_EK_AB
AS5048B-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board with I2C Interface

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5048
3.6 V
Bulk
Brand: Infineon Technologies
Description/Function: Magnetic Sensor Adapter Baord
Dimensions: 28 mm x 22 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600491 Q65114A1400
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5048 Adapter Boards

Infineon Technologies AS5048 Adapter Boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the Infineon Technologies AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I2C (AS5048B) interface.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

AS5048B Adapter Board

ams OSRAM AS5048B Adapter Board is a PCB that allows simple and quick testing or evaluation of the AS5048 magnetic position sensor. All signals are available on a 2.54mm header footprint and can be wired easily to the user's application. The AS5048B PCB can be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with an NI USB-8451 box and LabVIEW software. This PCB can be populated with an AS5048A with SPI or AS5048B with an I2C interface.

In Stock: 142

Stock:
142 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.95 $23.95