10755

Carclo Technical Plastics
962-10755
10755

Mfr.:

Description:
LED Lenses & Assemblies Optic 30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,734

Stock:
1,734 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.77 $5.77
$3.92 $39.20
$3.44 $412.80
$3.18 $1,653.60
$2.69 $6,778.80
$2.64 $13,200.00

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Luxeon. Osram, SSC
30 mm
Tray
Brand: Carclo Technical Plastics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 15.15 mm
Shape: Round
Factory Pack Quantity: 40
Subcategory: LED Lighting
Termination Style: Press Fit
Unit Weight: 13.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9405920000
CNHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

30mm Optic Range Lenses

Carclo Technical Plastics 30mm Optic Range Lenses are designed for wide acceptance across many LEDs. Also included is one LED holder, designed specifically for Cree XLamp XM-L and MT-G LEDs. The Carclo Technical Plastics 30mm Optics Range Lenses are available in clear and frosted lens styles, and with tight, narrow, medium, and wide beam shapes.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.