XTEARY-00-0000-000000K01

Cree LED
941-XTEARY000000K01
XTEARY-00-0000-000000K01

Mfr.:

Description:
Single Color LEDs Royal Blue 475mW @ 350mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,625

Stock:
2,625 Can Ship Immediately
Quantities greater than 2625 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.59 $2.59
$2.46 $24.60
$2.40 $120.00
$2.02 $202.00
$2.00 $500.00
$1.89 $945.00
Full Reel (Order in multiples of 1000)
$1.73 $1,730.00
$1.70 $3,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Color LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
465 nm
Royal Blue
475 mW
350 mA
2.8 V
5 W
Colorless
3.06 mm
Dome
Clear
XTEARY
Reel
Cut Tape
MouseReel
Brand: Cree LED
Height: 2.36 mm
Length: 3.45 mm
Maximum Operating Temperature: + 85 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 3.45 mm
Unit Weight: 255.360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XT-E Royal Blue LEDs

Cree LED XLamp® XT-E Royal Blue LEDs offer a high-performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp XP-E royal blue series, the XT-E series is up to 20% more efficient. Cree LED XLamp XT-E Royal Blue LEDs are designed to enable the faster adoption of LED lighting in high-efficacy products. These LEDs bring high performance and quality of light to a wide range of lighting applications, including outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.