XPEBBL-L1-0000-00201

Cree LED
941-XPEBBLL10000201
XPEBBL-L1-0000-00201

Mfr.:

Description:
Single Color LEDs Blue, 485nm max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 862

Stock:
862
Can Ship Immediately
On Order:
1,000
Expected 2026-05-25
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.59 $2.59
$2.46 $24.60
$2.39 $119.50
$2.20 $220.00
$2.00 $500.00
$1.87 $935.00
Full Reel (Order in multiples of 1000)
$1.73 $1,730.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.82
Min:
1

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Color LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
485 nm
Blue
39.8 lm
350 mA
3.1 V
3 W
Colorless
3.06 mm
Dome
Water Clear
XPEBBL
Reel
Cut Tape
MouseReel
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.26 mm
Length: 3.45 mm
Maximum Operating Temperature: + 150 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Viewing Angle: 135 deg
Width: 3.45 mm
Unit Weight: 208.861 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99