CLM3A-MKW-CWaXa513

Cree LED
941-CLM3AMKWCWAXA513
CLM3A-MKW-CWaXa513

Mfr.:

Description:
White LEDs Warm White LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-2
Neutral White
4500 K
1.12 cd
120 deg
20 mA
3.2 V
100 mW
2.7 mm
2 mm
1.3 mm
- 40 C
+ 100 C
Tinted
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 715.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

In Stock: 162

Stock:
162 Can Ship Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.446 $0.45
$0.348 $3.48
$0.245 $24.50
$0.24 $240.00
Full Reel (Order in multiples of 2500)
$0.238 $595.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Cree LED CLM3C-MKW-CWbXb513
Cree LED
White LEDs Warm White LED