FM28V020-SG

Infineon Technologies
877-FM28V020-SG
FM28V020-SG

Mfr.:

Description:
F-RAM 256K (32Kx8) 60ns F-RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
256 kbit
Parallel
32 k x 8
SOIC-28
60 ns
2 V
3.6 V
- 40 C
+ 85 C
FM28V020-SG
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 540
Subcategory: Memory & Data Storage
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320090
CNHTS:
8542329090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

V-Family Low-Power F-RAM

Infineon Technologies V-Family low-power F-RAM devices feature high-performance nonvolatile memory employing an advanced ferroelectric process. Infineon serial F-RAM performs write operations at bus speed, incurs no write delays, and is ideal for nonvolatile memory applications requiring frequent or rapid writes or low power operation. The V-Family parallel F-RAM provides data retention for over 10 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM.

Parallel F-RAM Non-Volatile Memory

Infineon Technologies Parallel F-RAM Non-Volatile Memory operates similarly to other RAM devices and can be used as a drop-in replacement for a standard SRAM in a system. These F-RAMs read and write similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. These features make these devices ideal for non-volatile memory applications requiring frequent or rapid writes.

In Stock: 562

Stock:
562
Can Ship Immediately
On Order:
1,080
Expected 2026-11-30
1,080
Expected 2027-07-29
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.36 $27.36
$25.44 $254.40
$24.64 $616.00
$24.34 $1,217.00
$22.95 $2,295.00
$22.41 $5,602.50
$15.98 $8,629.20
$15.91 $17,182.80
2,700 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$26.93
Min:
1

Similar Product

Infineon Technologies FM28V020-SGTR
Infineon Technologies
F-RAM 256K (32Kx8) 60ns F-RAM