M80-8400245

Harwin
855-M80-8400245
M80-8400245

Mfr.:

Description:
Headers & Wire Housings Datamate L-Tek 2 POS SIL FEMALE 24-28 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116

Stock:
116
Can Ship Immediately
On Order:
512
Expected 2026-07-22
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$5.08 $50.80
$4.08 $102.00
$3.69 $354.24
$3.34 $1,710.08
$3.18 $3,256.32
$2.84 $14,268.16

Non-RoHS Version

Harwin M80-8970205
Harwin
Power to the Board Datamate L-Tek 2 POS SIL FEMALE VERT GOLD

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Receptacle
2 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
L-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 3 A
Housing Color: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8538900000
TARIC:
8536693000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.