M7581-05

Harwin
855-M7581-05
M7581-05

Mfr.:

Description:
Headers & Wire Housings M7581 JUMPER SOCKET OPEN TOP BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
2.54 mm (0.1 in)
1 Row
Socket (Female)
Gold
M7581
- 55 C
+ 105 C
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Red
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 56,151

Stock:
56,151 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.193 $1.93
$0.173 $4.33
$0.164 $16.40
$0.147 $36.75
$0.14 $140.00
$0.131 $327.50
$0.13 $1,300.00