PAD1

BusBoard Prototype Systems
854-PAD1
PAD1

Mfr.:

Description:
PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm

In Stock: 249

Stock:
249
Can Ship Immediately
On Order:
395
Expected 2026-05-25
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.98 $5.98
$5.69 $56.90

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Through Hole
Pad-per-hole double sided prototyping circuit board
80 mm
50 mm
Brand: BusBoard Prototype Systems
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 1.6 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 13.806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
CNHTS:
8534009000
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99