5308 951

Altech
845-5308951
5308 951

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M16 Cord Grip 3.5-10mm LGRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 210

Stock:
210 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.47 $1.47

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Cable Gland
Gray
Polyamide (PA)
M16 x 1.5
10.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 39 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
8544499190
ECCN:
EAR99