IRFP054PBF

Vishay Semiconductors
844-IRFP054PBF
IRFP054PBF

Mfr.:

Description:
MOSFETs TO247 N-CH 60V 70A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,089

Stock:
2,089
Can Ship Immediately
On Order:
1,500
Expected 2026-05-21
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.35 $10.35
$6.34 $63.40
$4.67 $467.00
$4.19 $2,095.00
$3.17 $3,170.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
60 V
70 A
14 mOhms
- 20 V, 20 V
2 V
160 nC
- 55 C
+ 175 C
230 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: MOSFETs
Series: IRFP
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99