IRFD9014PBF

Vishay / Siliconix
844-IRFD9014PBF
IRFD9014PBF

Mfr.:

Description:
MOSFETs HVMDIP 60V 1.1A P-CH MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
HVMDIP-4
P-Channel
1 Channel
60 V
1.1 A
500 mOhms
- 20 V, 20 V
4 V
12 nC
- 55 C
+ 175 C
1.3 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: MOSFETs
Series: IRFD
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 894.062 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99