15532124

Aptiv (formerly Delphi)
829-15532124
15532124

Mfr.:

Description:
Automotive Connectors ASM CONN 10 F OCS 1.5 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,735

Stock:
1,735 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.71 $4.71
$2.22 $55.50
$1.33 $133.00
$1.19 $595.00
$1.06 $1,060.00
$1.05 $2,541.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
10 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Black
1.5 Sealed
Tray
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: OCS
Height: 24.94 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 36.8 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 605
Subcategory: Automotive Connectors
Tradename: OCS
Width: 31.05 mm
Unit Weight: 15.636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.