15324340-L

Aptiv (formerly Delphi)
829-15324340-L
15324340-L

Mfr.:

Description:
Automotive Connectors TERM M/P 280 F SN PLTD UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
12 AWG
10 AWG
Metri-Pack 280
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 10 AWG to 12 AWG
Unit Weight: 1.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
2,000
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.461 $0.46
$0.271 $6.78
$0.261 $13.05
$0.251 $25.10
$0.225 $135.00
$0.217 $217.00
$0.194 $504.40
$0.187 $935.00
$0.18 $1,800.00