12084913-L

Aptiv (formerly Delphi)
829-12084913
12084913-L

Mfr.:

Description:
Automotive Connectors M/P 100 F AU PLTD UNSLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Phosphor Bronze
Contact Type: Terminal
Current Rating: 7.5 A
Family: Micro-Pack
Locking Mechanism: Cavity Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 643.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

In Stock: 1,155

Stock:
1,155 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1155 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.17 $1.17