AB-1.8432MHZ-B2

ABRACON
815-AB-1.8432-B2
AB-1.8432MHZ-B2

Mfr.:

Description:
Crystals Xtal HC-49/U 1.8432MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 750 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
1.8432 MHz
18 pF
20 PPM
100 PPM
HC-49/U
- 20 C
+ 70 C
Radial
750 Ohms
100 uW
11.5 mm
5 mm
13.46 mm
AB
Bulk
Brand: ABRACON
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Microprocessor Crystal
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
CNHTS:
8541600000
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,247

Stock:
1,247 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.80 $18.00
$1.64 $41.00
$1.57 $157.00
$1.48 $370.00
$1.42 $710.00
$1.36 $1,360.00
$1.27 $2,540.00
$1.22 $6,100.00