KPJX-4S

Kycon
806-KPJX-4S
KPJX-4S

Mfr.:

Description:
DC Power Connectors 4P JACK SOCKET SNAP AND LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,854

Stock:
6,854 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.35 $2.35
$2.04 $20.40
$1.96 $49.00
$1.81 $181.00
$1.64 $311.60
$1.51 $860.70
$1.36 $1,550.40
$1.28 $3,404.80
$1.23 $6,309.90

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Receptacles
Through Hole
7.5 A
48 VDC
Right Angle
Tray
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPJX
Factory Pack Quantity: 190
Subcategory: Power Connectors
Unit Weight: 5.399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KPPX / KPJX DC Power Connectors

Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.