GLX-N-1010M

Kycon
806-GLX-N-1010M
GLX-N-1010M

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10P10C R/A PCB GREY LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:
217 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.71 $4.71
$4.29 $42.90
$4.06 $101.50
$3.77 $377.00
$3.30 $990.00
$3.21 $1,605.00
$2.79 $2,790.00
$2.62 $6,550.00
$2.49 $12,450.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x1
10P10C
Unshielded
Through Hole
Right Angle
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Gray
Tab Up
GLX
Tray
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.