R413F12200000K

KEMET
80-R413F12200000K
R413F12200000K

Mfr.:

Description:
Safety Capacitors 300volts 2200pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.922 $0.92
$0.436 $4.36
$0.393 $39.30
$0.323 $161.50
$0.318 $318.00
$0.271 $542.00
$0.246 $984.00
$0.245 $2,450.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
2200 pF
X1, Y2
300 VAC
Radial
10 mm (0.394 in)
1 kVDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 125 C
9 mm
R41
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitor
Unit Weight: 661 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.