PEG124PL347VQL1

80-PEG124PL347VQL1
PEG124PL347VQL1

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 100V 470uF 105C 22k Hour Axial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
470 uF
100 VDC
20 mm (0.787 in)
46 mm (1.811 in)
22000 Hour
High Temp Electrolytic Capacitors
- 10 %, + 30 %
210 mOhms
- 40 C
+ 105 C
PEG124
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: A142MS471Q100A
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.

Availability

Stock:

Similar Products