VO3120

Vishay Semiconductors
782-VO3120
VO3120

Mfr.:

Description:
Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,824

Stock:
2,824 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.53 $15.30
$1.29 $32.25
$1.22 $122.00
$1.15 $287.50
$1.05 $2,100.00
$0.988 $3,952.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optically Isolated Gate Drivers
RoHS:  
VO3120
Through Hole
DIP-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Tube
Brand: Vishay Semiconductors
Configuration: Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 32 V
Input Voltage - Min: 15 V
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 2.5 A
Output Voltage: 500 mV
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 15 V
Technology: Si
Type: IGBT
Unit Weight: 2.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.