4N35

Vishay Semiconductors
78-4N35
4N35

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,673

Stock:
9,673 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.652 $6.52
$0.553 $55.30
$0.462 $231.00
$0.432 $432.00
$0.406 $812.00
$0.354 $1,416.00
$0.346 $3,460.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
50 mA
1.7 V
30 V
100 mA
300 mV
6 V
70 mW
- 55 C
+ 100 C
4N35
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
CNHTS:
8541490000
TARIC:
8541490000
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.