1N4148TR

Vishay Semiconductors
78-1N4148
1N4148TR

Mfr.:

Description:
Small Signal Switching Diodes 100V Io/150mA T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116,202

Stock:
116,202 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.144 $0.14
$0.098 $0.98
$0.086 $8.60
$0.062 $31.00
$0.049 $49.00
$0.042 $210.00
$0.03 $300.00
$0.026 $650.00
Full Reel (Order in multiples of 50000)
$0.026 $1,300.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
100 V
2 A
300 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
TARIC:
8541100000
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

1N4148 Small Signal Fast Switching Diodes

Vishay Semiconductors 1N4148 Small Signal Fast Switching Diodes are silicon epitaxial planar diodes with a single circuit configuration. These diodes feature 75V reverse voltage, 100V repetitive peak reverse voltage, and 2A forward surge current. The 1N4148W and 1N4148W-G fast switching diodes are AEC-Q101 qualified and comply with Moisture Sensitivity Level 1 (MSL 1). These diodes are ideal for fast switching applications.