TQP3M9018-PCB-RF

Qorvo
772-TQP3M9018-PCB-RF
TQP3M9018-PCB-RF

Mfr.:

Description:
RF Development Tools .05-4GHz P1dB=20dB Eval Board

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$216.00 $216.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
TQP3M9018
500 MHz to 4 GHz
Brand: Qorvo
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP3M9018
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 1076868
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
CNHTS:
8543909000
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.