BD25KA5FP-E2

ROHM Semiconductor
755-BD25KA5FP-E2
BD25KA5FP-E2

Mfr.:

Description:
LDO Voltage Regulators 500mA Sec. Fixd Out for Local Pwr Spples

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,011

Stock:
4,011 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.77 $1.77
$1.29 $12.90
$1.16 $29.00
$1.03 $103.00
$0.966 $241.50
$0.927 $463.50
$0.896 $896.00
Full Reel (Order in multiples of 2000)
$0.796 $1,592.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
2.5 V
500 mA
1 Output
Positive
2.3 V
5.5 V
50 dB
Fixed
- 40 C
+ 105 C
120 mV
BD25KA5FP
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 550 uA
Line Regulation: 10 mV
Load Regulation: 25 mV
Pd - Power Dissipation: 1.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD25KA5FP
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99