TE1135-E3

Vishay / Sprague
75-TE1135-E3
TE1135-E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 12V +75 -10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 691

Stock:
691 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.14 $9.14
$5.89 $58.90
$5.21 $260.50
$4.81 $481.00
$4.15 $2,282.50
1,100 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
RoHS:  
100 uF
12 VDC
8.18 mm
21.5 mm
2000 Hour
High Temp Electrolytic Capacitors
- 10 %, + 75 %
- 40 C
+ 105 C
TE
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 550
Subcategory: Capacitors
Termination Style: Axial
Tradename: Little-Lytic
Unit Weight: 3.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99