14320

AIM Solder
738-14320
14320

Mfr.:

Description:
Solder 62/36/2 .050 DIA. 1 POUND SPOOL

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.40 $91.40
$82.93 $414.65
$79.91 $799.10
$75.36 $1,884.00
$73.47 $3,526.56
$73.40 $7,046.40

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn62/Pb36/Ag2
0.05 in
3 %
Spool
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 517.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311300000
CNHTS:
7115901010
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99