13368

AIM Solder
738-13368
13368

Mfr.:

Description:
Solder SN63/PB37 Glowcore 2% .015

In Stock: 74

Stock:
74 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.60 $63.60
$57.72 $288.60
$55.35 $553.50
$52.37 $1,309.25
$50.24 $2,512.00
$48.17 $4,624.32

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, No Clean Rosin Core
Sn63/Pb37
0.015 in
2 %
Spool
1/2 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Solder
Factory Pack Quantity: 96
Subcategory: Solder & Equipment
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311900000
CNHTS:
8311300000
USHTS:
8311900000
JPHTS:
831190000
TARIC:
8311900000
BRHTS:
83119000
ECCN:
EAR99