ICL8810XUMA1

Infineon Technologies
726-ICL8810XUMA1
ICL8810XUMA1

Mfr.:

Description:
LED Lighting Driver ICs LIGHTING MIXED SIGNAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
250 mA
24 V
8 V
20 kHz to 150 kHz
Adjustable
- 40 C
+ 125 C
Soft Start
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 8 V to 24 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Part # Aliases: ICL8810 SP005418406
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

ICL88xx Flyback Controllers

Infineon Technologies ICL88xx Flyback Controllers are intended for low and high-power lumen LED drivers, requiring high power and efficiency. The ICL88xx Controllers offer power factor correction (PFC) and low total harmonic distortion (THD) from low to full load conditions.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 5,227

Stock:
5,227 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.763 $7.63
$0.687 $17.18
$0.60 $60.00
$0.56 $140.00
$0.536 $268.00
$0.516 $516.00
Full Reel (Order in multiples of 2500)
$0.492 $1,230.00
$0.477 $2,385.00