618015231121

Wurth Elektronik
710-618015231121
618015231121

Mfr.:

Description:
D-Sub Standard Connectors WR-DSUB Female PCB 15Pin HexScrw 8.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
15 Position
Socket (Female)
Solder
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Nickel
Unfiltered
WR-DSUB
Tray
Boardlocks: With Boardlocks
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Type: Stamped / Formed
Current Rating: 3 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Voltage Rating: 125 V
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

WR-DSUB Series DSUB Connectors

Würth Elektronik WR-DSUB Series DSUB Connectors are designed for use in various electronics and industrial applications and come in standard and high-density versions. Würth Elektronik WR-DSUB includes cable connectors, straight and angled PCB connectors, and male and corresponding female connectors. The standard DSUB connectors offer up to 37 pins while the high-density version offers up to 62 pins.

In Stock: 1,055

Stock:
1,055 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.16 $6.16
$5.85 $58.50
$5.20 $260.00
$4.54 $317.80
$3.89 $1,089.20
$3.47 $1,943.20