TNPW06034K99BEEA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Datasheet
Application Notes
Models
PCN
Technical Resources
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
21,115Expected 2026-08-1365,000Expected 2026-08-25
-
Factory Lead-Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.72 | $0.72 | |
| $0.53 | $5.30 | |
| $0.416 | $41.60 | |
| $0.384 | $96.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.38 | $1,900.00 | |
| $0.359 | $3,590.00 | |
| $0.354 | $8,850.00 | |
Canada
