RS02B50R00FE12

Vishay / Dale
71-RS02B50R00FE12
RS02B50R00FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watts 50ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 485

Stock:
485 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$2.95 $29.50
$2.66 $133.00
$2.38 $238.00
$2.10 $420.00
$1.99 $995.00
$1.84 $1,840.00
$1.60 $8,000.00

Non-RoHS Version

Vishay / Dale RS02B50R00FB12
Vishay / Dale
Wirewound Resistors - Through Hole 3watts 50ohms 1%

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
50 Ohms
3 W
1 %
Axial
20 PPM / C
15.8 mm
4.8 mm
- 65 C
+ 250 C
RS
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99