RH050100R0FE02

Vishay / Dale
71-RH050100R0FE02
RH050100R0FE02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50watt 100ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 332

Stock:
332 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.87 $21.87
$16.06 $160.60
$14.40 $360.00
$13.33 $666.50
$11.51 $1,151.00
$11.49 $2,872.50
$10.34 $5,170.00
$10.22 $10,220.00

Non-RoHS Version

Vishay / Dale RH050100R0FC02
Vishay / Dale
Wirewound Resistors - Chassis Mount 50watt 100ohm 1%

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
100 Ohms
50 W
1 %
Solder Lug
20 PPM / C
50 mm
16 mm
15.5 mm
- 55 C
+ 250 C
RH
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
CNHTS:
8533290000
TARIC:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.