PAC500004707FAC000

Vishay / Draloric
71-PAC500004707FAC00
PAC500004707FAC000

Mfr.:

Description:
Wirewound Resistors - Through Hole 5watt 0.47ohm 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 502

Stock:
502
Can Ship Immediately
On Order:
1,000
Expected 2026-06-04
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.00 $20.00
$1.56 $39.00
$1.40 $140.00
$1.24 $310.00
Full Ammo Pack (Order in multiples of 500)
$1.14 $570.00
$0.929 $929.00
$0.886 $4,430.00
$0.838 $8,380.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
470 mOhms
5 W
1 %
Axial
100 PPM / K
26 mm
7.5 mm
- 55 C
+ 250 C
PAC
Ammo Pack
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Precision Resistor
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99