ORNTA1001ZUF

Vishay / Thin Film
71-ORNTA1001ZUF
ORNTA1001ZUF

Mfr.:

Description:
Resistor Networks & Arrays 1Kohms 8Pin SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 138

Stock:
138 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.74 $17.74
$12.34 $123.40
$10.89 $272.25
$9.98 $499.00
$9.20 $920.00
$8.35 $2,087.50
$7.82 $3,910.00
$7.37 $7,370.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
ORN
Networks
SMD/SMT
1 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
MS-012AA
4.9 mm
3.9 mm
1.73 mm
Brand: Vishay / Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 1.27 mm
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Dual-In-Line Resistor Network/Divider

Vishay / Thin Film dual-in-line network / divider provides optimum ratio precision and exceptional stability for most applications and offers a wide ratio range from 1:1 through 100:1. The series also features four isolated resistors, close TCR tracking, and tight ratio tolerance with standard 50 mil pitch lead spacing.