CPF1220R00FKE36

Vishay / Dale
71-CPF1220R00FKE36
CPF1220R00FKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 220ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,998
Expected 2026-07-08
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$0.819 $8.19
$0.625 $15.63
$0.56 $56.00
$0.49 $122.50
$0.446 $223.00
$0.409 $409.00
Full Reel (Order in multiples of 5000)
$0.397 $1,985.00
$0.373 $3,730.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CPF
220 Ohms
1 W
1 %
100 PPM / C
- 65 C
+ 230 C
250 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Flameproof
Precision Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 2.331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99