CCF601K82FKE36

Vishay / Dale
71-CCF60-1.82K-E3
CCF601K82FKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 1.82Kohms 1% Rated to 1watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,217

Stock:
1,217 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$2.38 $23.80
$2.04 $51.00
$1.87 $187.00
Full Reel (Order in multiples of 2500)
$1.32 $3,300.00
$1.23 $9,225.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF60
1.82 kOhms
1 W
1 %
100 PPM / C
- 65 C
+ 165 C
500 V
3.53 mm
10.16 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.