6160.0003

Schurter
693-6160.0003
6160.0003

Mfr.:

Description:
AC Power Entry Modules 2563 C6 Inlet w/ Solid Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 647

Stock:
647 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$4.27 $42.70
$3.81 $95.25
$3.61 $361.00
$3.35 $1,005.00
$3.22 $1,610.00
$3.07 $3,070.00
$3.02 $7,550.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Terminal
IEC-320 C-6
2563
Brand: Schurter
Compliance: UR, C-CSA-US, VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Part # Aliases: 2563X4440A5
Unit Weight: 7.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536690000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99