SKRTLAE010

Alps Alpine
688-SKRTLA
SKRTLAE010

Mfr.:

Description:
Tactile Switches 4.46x3.5x3.3mm 160gf with guide bosses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,842

Stock:
4,842
Can Ship Immediately
On Order:
9,000
Expected 2026-07-07
12,000
Expected 2026-07-29
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.415 $4.15
$0.387 $9.68
Full Reel (Order in multiples of 3000)
$0.387 $1,161.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
3.3 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
3.55 mm
4.5 mm
3.3 mm
SKRT
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.2 mm
Unit Weight: 1.422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99