ECW-FD2J334JB

Panasonic
667-ECW-FD2J334JB
ECW-FD2J334JB

Mfr.:

Description:
Film Capacitors 630VDC 0.33uF 5% MPP L/S=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72
Can Ship Immediately
On Order:
1,000
Expected 2026-06-04
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.06 $10.60
$0.644 $64.40
$0.526 $263.00
$0.511 $511.00
$0.488 $976.00
$0.48 $2,400.00
$0.477 $4,770.00
$0.474 $11,850.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Film Capacitors
RoHS:  
0.33 uF
630 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
17.8 mm (0.701 in)
16.5 mm (0.65 in)
General Film Capacitors
5 %
2 Pin
6.6 mm (0.26 in)
Crimped
- 40 C
+ 105 C
ECWF(D)
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

ECW-F(D) Metallized Plastic Film Caps

Panasonic ECW Series Metallized Plastic Film Capacitors are now available in ECW-F(D) 450VDC. The ECW-F(D) are designed for DC applications that do not require a significant amount of pulse current, and for power factor correction and residential electronics applications. The built-in fuse function, combined with the small case size, make them appropriate for any application requiring DC linkage. Panasonic ECW Series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC).

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.