25SVPK33M

Panasonic
667-25SVPK33M
25SVPK33M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 33uf 25volts OS-CON Polymer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,272

Stock:
2,272 Can Ship Immediately
Factory Lead-Time:
55 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.22 $2.22
$1.17 $11.70
$1.06 $106.00
$0.873 $436.50
$0.769 $769.00
Full Reel (Order in multiples of 1500)
$0.726 $1,089.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
33 uF
25 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
35 mOhms
820 mA
- 55 C
+ 125 C
5 mm
Can
SVPK
Reel
Cut Tape
Brand: Panasonic
Leakage Current: 165 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SVPK OS-CON™Conductive Polymer Aluminum Capacitors

Panasonic SVPK OS-CON™ Conductive Polymer Aluminum Capacitors offer highly stable temperature characteristics and a long lifetime at high temperatures. The series provides an operational lifespan of 1000h at +125°C temperature with 50VDC maximum voltage. Other features include 10µF to 470µF capacitance range, 14mΩ to 80mΩ ESR range, and 1.7A to 5A ripple current range. Panasonic SVPK OS-CON Conductive Polymer Aluminum Capacitors can be used in industrial applications and are ideal for passing and/or withstanding large slugs of current.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.