AI-1622-TWT-5V-R

PUI Audio
665-AI-1622WT5VR
AI-1622-TWT-5V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 5V 85dBA 2200Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19
Can Ship Immediately
On Order:
400
Expected 2026-08-10
250
Expected 2026-08-20
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$4.80 $48.00
$4.35 $108.75
$3.89 $194.50
$3.21 $802.50
$3.15 $1,575.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
85 dBA
Continuous
2.2 kHz
5 VDC
30 mA
Solder Pin
Through Hole
16 mm
16 mm x 14 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 16 mm
Length - in: 0.63 in
Length - mm: 16 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 16 mm
Width - in: 0.63 in
Width - mm: 16 mm
Unit Weight: 6.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531109090
CNHTS:
8531801000
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99