EKZN160ELL102MJ16S

Chemi-Con
661-EKZN160E102MJ16S
EKZN160ELL102MJ16S

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,510

Stock:
1,510 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.583 $5.83
$0.433 $43.30
$0.427 $213.50
$0.31 $620.00
$0.272 $1,088.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
16 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
2 A
38 mOhms
- 40 C
+ 105 C
Straight
10 mm
10 mm
Radial
KZN
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KZN Leaded Aluminum Electrolytic Caps

Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.