EKMH630VND153MA63T

661-EKMH630D153MA63T
EKMH630VND153MA63T

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 15000uF 63 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - Snap In
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 mF
63 VDC
35 mm (1.378 in)
63 mm (2.48 in)
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 105 C
KMH
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: Large Capacitance, Snap In Capacitor
Unit Weight: 104.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products