E36D101LPN223TDB7M

661-E36D101N223TDB7M
E36D101LPN223TDB7M

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22000 uF
100 VDC
63.5 mm
117 mm
28.6 mm
General Purpose Electrolytic Capacitors
2000 Hour
- 10 %, + 50 %
16.47 A
7.1 mOhms
- 40 C
+ 85 C
U36D
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Large Can Aluminum Electrolytic Capacitor
Unit Weight: 420.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532240010
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products